1472-36

Hammond Manufacturing
546-1472-36
1472-36

Mfr.:

Description:
Operator Console Enclosures N12 Console Cabinet 195 Lbs.
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Operator Console Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Sloped Console
Black
Steel
24 in
36 in
36 in
12
1472
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Depth: 24 in
Features: Sloping front control panel provides an ideal surface for mounting operator controls or instruments
Panel Height: 30 in
Panel Width: 32 in
Product: Enclosure
Product Type: Electrical Enclosure
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 88,450 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
BRHTS:
85381000
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND