145F

Hammond Manufacturing
546-145F
145F

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, chassis mount, Driver, 600 ct:200 ct ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,31 € 27,31 €
23,21 € 232,10 €
22,45 € 561,25 €
21,84 € 1.092,00 €
21,01 € 2.101,00 €
20,36 € 5.090,00 €
20,20 € 10.100,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Terminals
150 Hz to 15 kHz
600 Ohms
200 Ohms
Signal Level
1.63 in x 0.88 in x 0.81 in
1.63 in
0.88 in
0.81 in
145
Brand: Hammond Manufacturing
Maximum DC Current: 20 mA
Maximum DC Resistance: 45 Ohms
Power Rating: 135 mW
Primary Resistance: 45 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 9 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8504232900
CAHTS:
8538100000
USHTS:
8504314035
ECCN:
EAR99