1458G3

Hammond Manufacturing
546-1458G3
1458G3

Mfr.:

Description:
Enclosures, Boxes & Cases Steel Instrument Box 8x3x10" Black/Solid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
23 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,80 € 60,80 €
52,24 € 261,20 €
51,13 € 1.278,25 €
50,53 € 2.526,50 €
50,23 € 5.023,00 €
50,02 € 10.004,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Instrument
Steel
Black
Black
10 in
8 in
3 in
IP31
1458
Brand: Hammond Manufacturing
Depth: 3 in
Features: Symmetrical Design So Either End Panel Can Be Used As A Front Or Rear Panel
Height - in: 3
Height - mm: 76.2
Housing Colour: Black
Length - in: 10
Length - mm: 254
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 8
Width - mm: 203.2
Unit Weight: 1,882 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.