1458D5B

Hammond Manufacturing
546-1458D5B
1458D5B

Mfr.:

Description:
Enclosures, Boxes & Cases Steel Instrument Box 8x5x8" Blue/Solid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
29 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,32 € 68,32 €
59,28 € 296,40 €
55,59 € 555,90 €
51,93 € 1.298,25 €
51,19 € 2.559,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Instrument
Steel
Blue
Blue
8 in
8 in
5 in
IP31
1458
Brand: Hammond Manufacturing
Depth: 5 in
Features: Symmetrical Design So Either End Panel Can Be Used As A Front Or Rear Panel
Height - in: 5
Height - mm: 127
Housing Colour: Blue
Length - in: 8
Length - mm: 203.2
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 8
Width - mm: 203.2
Unit Weight: 1,601 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
7326901900
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.