1458B4B

Hammond Manufacturing
546-1458B4B
1458B4B

Mfr.:

Description:
Enclosures, Boxes & Cases Steel Instrument Box 4x4x6" Blue/Solid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
6 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,88 € 58,88 €
49,18 € 245,90 €
46,69 € 466,90 €
42,94 € 1.073,50 €
41,27 € 2.063,50 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Instrument
Steel
Blue
Blue
6 in
4 in
6 in
IP31
1458
Brand: Hammond Manufacturing
Depth: 4 in
Features: Symmetrical Design So Either End Panel Can Be Used As A Front Or Rear Panel
Height - in: 4
Height - mm: 101.6
Housing Colour: Blue
Length - in: 6
Length - mm: 152.4
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 4
Width - mm: 101.6
Unit Weight: 685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.