1457U2202

Hammond Manufacturing
546-1457U2202
1457U2202

Mfr.:

Description:
Enclosures, Boxes & Cases 1457U 220MM ENCL CLEAR ANOD V2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
19 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,99 € 67,99 €
58,07 € 290,35 €
54,55 € 545,50 €
49,58 € 1.239,50 €
48,57 € 2.428,50 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
PCB Enclosure
Aluminum
Clear
Clear
8.66 in
7.52 in
2.68 in
IP65
1457
Brand: Hammond Manufacturing
Housing Colour: Clear
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 725,747 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

1457 Watertight Extruded Aluminum Enclosures

Hammond Manufacturing 1457 Watertight Extruded Aluminum Enclosures are heavy-duty enclosures designed to house PC boards or for equipment interfacing. The PCBs mount horizontally by sliding into internal slots extruded into the enclosure body. The enclosure body is constructed from one piece of extruded aluminum with a minimum thickness of .06" (1.5 mm) and available with a clear anodized or a black powder paint finish. The body also includes a recessed area for labels or a membrane keypad. Two rugged end panels, painted in black satin powder paint, are provided with or without a mounting flange. Hammond 1457 Watertight Extruded Aluminum Enclosures are designed to meet IP65 ratings.