1456PH3BKBK

Hammond Manufacturing
546-1456PH3BKBK
1456PH3BKBK

Mfr.:

Description:
Operator Console Enclosures 15 DEGREE SLOPE ALUM 8.3x3x10 BLK/BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,63 € 53,63 €
45,17 € 225,85 €
42,76 € 427,60 €
39,80 € 995,00 €
37,87 € 1.893,50 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Operator Console Enclosures
RoHS:  
Sloped Console
15 deg
Black
Aluminum
8.3 in
14 in
3 in
1456
Brand: Hammond Manufacturing
Cover Colour: Black
Housing Colour: Black
Product: Enclosure
Product Type: Electrical Enclosure
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,234 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616995190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HAMMOND