1456PG4BKBK

Hammond Manufacturing
546-1456PG4BKBK
1456PG4BKBK

Mfr.:

Description:
Operator Console Enclosures 30 DEGREE SLOPE ALUM 8.3x3x10 BLK/BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,47 € 51,47 €
45,39 € 226,95 €
41,59 € 415,90 €
38,04 € 951,00 €
37,87 € 1.893,50 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Operator Console Enclosures
RoHS:  
Sloped Console
Black
Aluminum
7.2 in
14 in
4 in
IP31
1456
Brand: Hammond Manufacturing
Cover Colour: Black
Housing Colour: Black
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND