1454J

Hammond Manufacturing
546-1454J
1454J

Mfr.:

Description:
Enclosures, Boxes & Cases Instrument Enclosure 3x4x4"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,86 € 25,86 €
24,96 € 124,80 €
24,30 € 243,00 €
23,98 € 599,50 €
23,69 € 1.184,50 €
23,17 € 2.317,00 €
22,93 € 4.586,00 €
22,87 € 11.435,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Instrument
Steel
Black
Gray
4 in
3 in
4 in
IP32
1454
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Depth: 4 in
Features: Choice Of Sloping Or Vertical Front Panels By Reversing Case
Height - in: 3
Height - mm: 76.2
Housing Colour: Black
Length - in: 4
Length - mm: 101.6
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 4
Width - mm: 101.6
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99