1452KE9

Hammond Manufacturing
546-1452KE9
1452KE9

Mfr.:

Description:
Enclosures, Boxes & Cases Instrument Enclosure 8.5x8.9x13.5" Metal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
12 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
143,58 € 143,58 €
129,31 € 646,55 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Instrument
Steel
Gray
Gray
8.9 in
13.5 in
8.5 in
IP31
1452
Brand: Hammond Manufacturing
Depth: 8.5 in
Features: Philips Nickel Plated Screws And Self-Adhesive Rubber Feet Included
Height - in: 8.9
Height - mm: 226.06
Housing Colour: Gray
Length - in: 13.5
Length - mm: 342.9
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 8.5
Width - mm: 215.9
Unit Weight: 4,001 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.