1441-12

Hammond Manufacturing
546-1441-12
1441-12

Mfr.:

Description:
Enclosures, Boxes & Cases Chassis - Steel 5" x 7" x 2"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
471 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,41 € 20,41 €
17,28 € 86,40 €
16,11 € 161,10 €
14,69 € 367,25 €
13,69 € 684,50 €
12,86 € 1.286,00 €
12,67 € 2.534,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Chassis
Steel
Gray
7 in
5 in
2 in
1441
Brand: Hammond Manufacturing
Features: Spot Welded Heavy Duty Construction Chassis
Housing Colour: Silver
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 426,376 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Audio Enclosures

Hammond Manufacturing Audio Enclosures feature a family of enclosures and cases with modification and rack-mounting accessories. The audio enclosure family includes the 1444 series Chassis, RM Rack-Mounted Instrument Enclosures, and 1590 and 1590 Stomp Box Diecast Aluminum Enclosures. The Hammond Manufacturing Audio Enclosure family also offers enclosure modification solutions for user customization, including cutouts, UV printing, pressed-in hardware, and more. The audio enclosures feature a rugged aluminum construction that protects audio transformers from harsh environments.