1437F

Hammond Manufacturing
546-1437F
1437F

Mfr.:

Description:
Push-button Enclosures Pushbutton Encl - 4 PB x 30.5mm - 7.25 x 6.25 x 4.75" - Steel/Gray

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
50 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,30 € 136,30 €
135,88 € 679,40 €
134,80 € 1.348,00 €
134,62 € 3.365,50 €
134,43 € 6.721,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Push-button Enclosures
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Gray
Steel
7.2 in
6.25 in
7.25 in
12
UL508A
1437
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Depth: 4.75 in
Housing Colour: Gray
Product: Pushbutton Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: Extra Deep
Unit Weight: 2,041 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
BRHTS:
85381000
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND