1435MSSO

Hammond Manufacturing
546-1435MSSO
1435MSSO

Mfr.:

Description:
Push-button Enclosures Pushbutton Encl - 12 PB x 22.5mm - 11.75 x 8.50 x 3.00" - 304 Stainless

Availability

Stock:
6 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
488,64 € 488,64 €
477,61 € 2.388,05 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Push-button Enclosures
RoHS:  
12
Natural
Steel
298.45 mm
215.9 mm
76.2 mm
Wall Mount
3R, 4, 4x
UL 508A
1435SS
Brand: Hammond Manufacturing
Cover Colour: Natural
Depth: 3 in
Features: Pushbutton Holes - 12
Housing Colour: Natural
Packaging: Bulk
Product: Pushbutton Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: 12 Button
Unit Weight: 3,402 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
BRHTS:
85381000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HAMMOND