1427BCGPG29

Hammond Manufacturing
546-1427BCGPG29
1427BCGPG29

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips CABLE GLAND PG29 PG THREADS BRASS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,29 € 23,29 €
22,27 € 556,75 €
21,27 € 1.063,50 €
20,88 € 2.088,00 €
20,44 € 5.110,00 €
20,11 € 10.055,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
Cord Grips
Brass
Brass, Nickel Plated
PG29
25 mm
1427BCG
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length: 31 mm
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 127,006 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7419809100
USHTS:
7419805050
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND