1420P12

Hammond Manufacturing
546-1420P12
1420P12

Mfr.:

Description:
Wall Mounted Panel Enclosures N1 Wallmount Encl w/panel - 36 x 30 x 12 - Steel/Gray

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1420
Enclosures
Brand: Hammond Manufacturing
Color: Gray
Depth: 12 in
Height: 3 ft
Length: 3 ft
Material: Steel
NEMA Rating: 1
Panel Height: 953 mm
Panel Width: 610 mm
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: Hinged Cover
Ventilation: Not Available
Width: 2.5 ft
Unit Weight: 58,060 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
BRHTS:
85381000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.