1418N4SSC8

Hammond Manufacturing
546-1418N4SSC8
1418N4SSC8

Mfr.:

Description:
Wall Mounted Panel Enclosures N4X Wallmount Encl w/panel - 20 x 16 x 8 - 304 SS

Due to size or weight of the product, your shipping charge may increase.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.010,70 € 1.010,70 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Single Door Enclosure
Stainless Steel
Natural
16 in
20 in
IP66
3R, 4, 4X, 12, 13
UL508A
1418 N4 SS
Brand: Hammond Manufacturing
Cover Colour: Natural
Depth: 8 in
Mounting Style: Wall Mount
Panel Height: 432 mm
Panel Width: 330 mm
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 17,236 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1418 Type 4X Stainless Steel & Aluminum Enclosures

Hammond Manufacturing 1418 Series Type 4X Stainless Steel and Aluminum Enclosures provide protection where equipment may be hosed down, become extremely wet, or subject to corrosion. These enclosures can house instruments, electrical junction boxes, terminal wiring enclosures, and electrical, electronic, hydraulic, and pneumatic controls. The 1418 N4 AL series is designed per UL 508A and CSA Type 4, 4X, 12, and 13 standards and complies with NEMA Type 4, 4X, 12, and 13 requirements. Both the 1418 N4 SS and 1418 N4 FS SS series meet UL 508A and CSA Type 3R, 4, 4X, and 12 standards and comply with NEMA Type 3R, 4, 4X, 12, and 13. All of the enclosures comply with IEC 60529 (IP66) specifications.

1418 Series Industrial Automation Control Panels

Hammond Manufacturing 1418 Series Industrial Automation Control Panels are designed to comply with IEC 60529 requirements for IP66 or IP54 protection. These wall-mount and free-standing enclosures also meet or comply with UL 508A, CSA, and NEMA standards, including Type 3R, 4, 4X, 12, and 13, depending on the model. The 1418 series control panels come with a grounding stud inside and a bonding stud on the door. The enclosure construction includes smooth, continuously welded seams without knockouts, cutouts, or holes. Hammond Manufacturing 1418 Series Industrial Automation Control Panels protect and enclose electrical, electronic, hydraulic, or pneumatic controls and instruments, making them ideal for industrial automation applications.