1418N4R10

Hammond Manufacturing
546-1418N4R10
1418N4R10

Mfr.:

Description:
Wall Mounted Panel Enclosures N4 Wallmount Encl w/panel - 48 x 30 x 10 - Steel/Gray

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single Door Enclosure
Steel
Gray
30 in
48 in
IP66
3R, 4, 12, 13
UL508A
1418 N4
Brand: Hammond Manufacturing
Cover Colour: Gray
Depth: 10 in
Mounting Style: Wall Mount
Panel Height: 1.143 m
Panel Width: 686 mm
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 79,379 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
PARTS REPLACED BY 1418LP SERIES

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
BRHTS:
85381000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1418 Type 4 Mild Steel Enclosures

Hammond Manufacturing 1418 Series Type 4 Mild Steel Enclosures are designed according to CSA and UL 508A Type 3R, 4, and 12 standards and comply with NEMA Type 3R, 4, 12, and 13, and IEC 60529 (IP66) requirements. These wall-mount and free-standing enclosures feature a seamless poured-in-place gasket and smooth, continuously welded seams without knockouts, cutouts, or holes. Also included are a bonding stud on the door and a grounding stud inside. Hammond Manufacturing 1418 Series Type 4 Mild Steel Enclosures safely house instruments, electrical junction boxes, terminal wiring enclosures, and electrical, electronic, hydraulic, and pneumatic controls. These 1418 series Type 4 enclosures offer protection where equipment may be hosed down or become extremely wet. The enclosures are also ideal for applications subject to corrosion and outdoor applications for full weather protection.

1418 Series Industrial Automation Control Panels

Hammond Manufacturing 1418 Series Industrial Automation Control Panels are designed to comply with IEC 60529 requirements for IP66 or IP54 protection. These wall-mount and free-standing enclosures also meet or comply with UL 508A, CSA, and NEMA standards, including Type 3R, 4, 4X, 12, and 13, depending on the model. The 1418 series control panels come with a grounding stud inside and a bonding stud on the door. The enclosure construction includes smooth, continuously welded seams without knockouts, cutouts, or holes. Hammond Manufacturing 1418 Series Industrial Automation Control Panels protect and enclose electrical, electronic, hydraulic, or pneumatic controls and instruments, making them ideal for industrial automation applications.