1418JS11

Hammond Manufacturing
546-1418JS11
1418JS11

Mfr.:

Description:
Wall Mounted Panel Enclosures N12 Lg JIC Encl w/panel - 48 x 36 x 11 - Steel/Gray
This product will be sent to you directly from the manufacturer.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single Door Enclosure
Steel
Gray
36 in
42 in
IP54
12
UL508A
1418J
Brand: Hammond Manufacturing
Cover Colour: Gray
Depth: 11 in
Mounting Style: Wall Mount
Panel Height: 1.143 m
Panel Width: 838 mm
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 59 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
8538100000
JPHTS:
8538100001
KRHTS:
8538100000
BRHTS:
85381000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1418 Type 12 Mild Steel Enclosures

Hammond Manufacturing 1418 Series Type 12 Mild Steel Enclosures are designed for UL 508A and CSA Type 12 and 13 standards and comply with NEMA Type 12 and 13 and IEC 60529 (IP54) specifications, depending on the model. These wall-mount and free-standing enclosures are designed to house electrical, electronic, hydraulic, or pneumatic controls and instruments, providing protection from falling dirt, dust, oil, and water. The enclosures are constructed from 12- and 14-gauge steel with smooth, continuously welded seams without knockouts, cutouts, or holes. The oil-resistant gaskets are permanently secured to the enclosure. Hammond Manufacturing 1418 Series Type 12 Mild Steel Enclosures include a grounding stud inside, a bonding stud on the door, and one or two literature pockets inside the door.

1418 Series Industrial Automation Control Panels

Hammond Manufacturing 1418 Series Industrial Automation Control Panels are designed to comply with IEC 60529 requirements for IP66 or IP54 protection. These wall-mount and free-standing enclosures also meet or comply with UL 508A, CSA, and NEMA standards, including Type 3R, 4, 4X, 12, and 13, depending on the model. The 1418 series control panels come with a grounding stud inside and a bonding stud on the door. The enclosure construction includes smooth, continuously welded seams without knockouts, cutouts, or holes. Hammond Manufacturing 1418 Series Industrial Automation Control Panels protect and enclose electrical, electronic, hydraulic, or pneumatic controls and instruments, making them ideal for industrial automation applications.