1418CA6

Hammond Manufacturing
546-1418CA6
1418CA6

Mfr.:

Description:
Wall Mounted Panel Enclosures N12 Wallmount Encl w/panel - 20 x 12 x 6 - Steel/Gray

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
10 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
377,02 € 377,02 €
349,66 € 1.748,30 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Wall Mounted Panel Enclosures
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Single Door
Steel
Gray
1.667 ft
12 in
1.667 ft
12, 13
UL508A
1418
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Depth: 6 in
Housing Colour: Gray
Panel Height: 432 mm
Panel Width: 229 mm
Product: Wall Mount Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 14,515 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

1418 Type 12 Mild Steel Enclosures

Hammond Manufacturing 1418 Series Type 12 Mild Steel Enclosures are designed for UL 508A and CSA Type 12 and 13 standards and comply with NEMA Type 12 and 13 and IEC 60529 (IP54) specifications, depending on the model. These wall-mount and free-standing enclosures are designed to house electrical, electronic, hydraulic, or pneumatic controls and instruments, providing protection from falling dirt, dust, oil, and water. The enclosures are constructed from 12- and 14-gauge steel with smooth, continuously welded seams without knockouts, cutouts, or holes. The oil-resistant gaskets are permanently secured to the enclosure. Hammond Manufacturing 1418 Series Type 12 Mild Steel Enclosures include a grounding stud inside, a bonding stud on the door, and one or two literature pockets inside the door.

1418 Series Industrial Automation Control Panels

Hammond Manufacturing 1418 Series Industrial Automation Control Panels are designed to comply with IEC 60529 requirements for IP66 or IP54 protection. These wall-mount and free-standing enclosures also meet or comply with UL 508A, CSA, and NEMA standards, including Type 3R, 4, 4X, 12, and 13, depending on the model. The 1418 series control panels come with a grounding stud inside and a bonding stud on the door. The enclosure construction includes smooth, continuously welded seams without knockouts, cutouts, or holes. Hammond Manufacturing 1418 Series Industrial Automation Control Panels protect and enclose electrical, electronic, hydraulic, or pneumatic controls and instruments, making them ideal for industrial automation applications.