1415J

Hammond Manufacturing
546-1415J
1415J

Mfr.:

Description:
Enclosures, Boxes & Cases ASA 61 Grey, Utility 15x9x7" Steel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
31 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
102,70 € 102,70 €
88,11 € 440,55 €
82,29 € 822,90 €
78,81 € 1.970,25 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Cases
Utility
Steel
Gray
Gray
15 in
9 in
7 in
IP32
1415
Brand: Hammond Manufacturing
Depth: 15 in
Features: Dual Access
Height - in: 9
Height - mm: 228.6
Housing Colour: Silver
Length - in: 15
Length - mm: 381
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 7
Width - mm: 177.8
Unit Weight: 3,824 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.