1415G

Hammond Manufacturing
546-1415G
1415G

Mfr.:

Description:
Enclosures, Boxes & Cases ASA 61 Grey, Utility 12x7x6" Steel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,50 € 72,50 €
64,12 € 320,60 €
60,56 € 605,60 €
55,48 € 1.387,00 €
55,16 € 2.758,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Cases
Utility
Steel
Gray
12 in
6 in
12 in
IP32
1415
Brand: Hammond Manufacturing
Depth: 7 in
Features: Dual Access
Height - in: 7
Height - mm: 177.8
Housing Colour: Silver
Length - in: 12
Length - mm: 304.8
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 6
Width - mm: 152.4
Unit Weight: 2,595 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.