1414N4PHSSG4LP

Hammond Manufacturing
546-1414N4PHSSG4LP
1414N4PHSSG4LP

Mfr.:

Description:
Junction Boxes NEMA 4 Stainless Continuous Hinge Dr w/ Clamps - No Panel 8 x 6 x 4"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
229,42 € 229,42 €
223,77 € 1.118,85 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Steel
Natural
8 in
6 in
4 in
3R, 4, 4X, 12, 13
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Housing Colour: Natural
Product: Junction Boxes
Product Type: Electrical Enclosures
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99