1414N4PHSSC4LP

Hammond Manufacturing
546-1414N4PHSSC4LP
1414N4PHSSC4LP

Mfr.:

Description:
Junction Boxes NEMA 4 Stainless Continuous Hinge Dr w/ Clamps - No Panel 6 x 4 x 4"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
216,32 € 216,32 €
216,31 € 1.081,55 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Steel
Natural
6 in
4 in
4 in
3R, 4, 4X, 12, 13
Brand: Hammond Manufacturing
Housing Colour: Natural
Product: Junction Boxes
Product Type: Electrical Enclosures
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1,8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.