1414N4PHA

Hammond Manufacturing
546-1414N4PHA
1414N4PHA

Mfr.:

Description:
Junction Boxes NEMA 4 Mild Steel Continuous Hinge Door w/ Clamps 4 x 4 x 3"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,94 € 86,94 €
84,22 € 421,10 €
82,37 € 823,70 €
80,91 € 2.022,75 €
79,94 € 3.997,00 €
79,82 € 7.982,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
RoHS:  
Hinged Cover
Steel
Gray
4 in
4 in
4 in
3R, 4, 12, 13
1414 N4 PH
Brand: Hammond Manufacturing
Depth: 3 in
Housing Colour: Gray
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
7326909000
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99