1411W

Hammond Manufacturing
546-1411W
1411W

Mfr.:

Description:
Enclosures, Boxes & Cases Utility Enclosure - 12 x 3.0 x 2.2" - Aluminum Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
80 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,97 € 34,97 €
29,46 € 147,30 €
27,79 € 277,90 €
25,89 € 647,25 €
24,30 € 1.215,00 €
23,51 € 2.351,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Utility
Aluminum
Gray
Gray
12 in
3 in
2.2 in
IP32
1411-1412
Brand: Hammond Manufacturing
Depth: 2.2 in
Features: Four Self-Tapping Screws Included
Height - in: 2.2
Height - mm: 55.88
Housing Colour: Gray
Length - in: 12
Length - mm: 304.8
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 3
Width - mm: 76.2
Unit Weight: 276,691 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.