1411HU

Hammond Manufacturing
546-1411HU
1411HU

Mfr.:

Description:
Enclosures, Boxes & Cases Utility Enclosure - 4.0 x 2.2 x 2.2" - Unfinished Aluminum

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,35 € 11,35 €
9,45 € 47,25 €
8,86 € 88,60 €
7,99 € 199,75 €
7,57 € 378,50 €
7,17 € 717,00 €
6,63 € 1.326,00 €
6,52 € 3.260,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Utility
Aluminum
Unfinished
Unfinished
4 in
2.2 in
2.2 in
IP32
1411-1412
Brand: Hammond Manufacturing
Depth: 2.2 in
Features: Four Self-Tapping Screws Included
Height - in: 2.2
Height - mm: 55.88
Housing Colour: Unfinished
Length - in: 4
Length - mm: 101.6
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 2.2
Width - mm: 55.88
Unit Weight: 86,182 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
7612909000
CAHTS:
8538100000
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.