140UEX

Hammond Manufacturing
546-140UEX
140UEX

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, studio grade impedance matching, 10K:10K ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,68 € 97,68 €
87,77 € 877,70 €
85,06 € 2.126,50 €
80,87 € 4.043,50 €
79,06 € 7.906,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Impedance Matching Transformers
Wire Lead
20 Hz to 20 kHz
10 kOhms
10 kOhms
Single
Signal Level - Impedance Matching
31.8 mm
25.4 mm
140EX
Bulk
Brand: Hammond Manufacturing
Power Rating: 5 mW
Primary Resistance: 886 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 903.5 Ohms
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 192,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8504232900
CAHTS:
8538100000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99

140EX Impedance Matching Audio Transformers

Hammond's 140EX Studio-Grade Impedance Matching Audio Transformers operate in the 20Hz to 20KHz frequency range. The metal can construction provides excellent shielding from a broad range of external sources. They are designed for maximum bandwidth and low distortion (at +10dBm power level or less). The nickel core provides high permeability combined with low losses. Typical applications for these audio transformers include input/output isolation, line matching, driver, and hybrid applications.