1402K

Hammond Manufacturing
546-1402K
1402K

Mfr.:

Description:
Enclosures, Boxes & Cases Metal Insturment Enclosure - 3.9 x 10.0 x 9.25"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,73 € 92,73 €
78,56 € 392,80 €
73,19 € 731,90 €
69,01 € 1.725,25 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Instrument
Aluminum
Gray
Gray
9.6 in
10 in
3.88 in
IP32
1402
Brand: Hammond Manufacturing
Depth: 9.63 in
Features: Panels can be easily removed for access to components
Height - in: 3.9
Height - mm: 99.06
Housing Colour: Gray
Length - in: 9.6
Length - mm: 243.84
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 10
Width - mm: 254
Unit Weight: 1,501 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
7616991090
CAHTS:
8538100000
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.