1402F

Hammond Manufacturing
546-1402F
1402F

Mfr.:

Description:
Enclosures, Boxes & Cases Metal Insturment Enclosure - 3.1 x 7.1 x 10.3"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,98 € 80,98 €
68,99 € 344,95 €
64,33 € 643,30 €
60,55 € 1.513,75 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Instrument
Aluminum
Gray
Gray
10.3 in
7.1 in
3.1 in
IP32
1402
Brand: Hammond Manufacturing
Depth: 10.25 in
Features: Panels can be easily removed for access to components
Height - in: 3.1 in
Height - mm: 78.74 mm
Housing Colour: Gray
Length - in: 10.3 in
Length - mm: 261.62 mm
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 7.1 in
Width - mm: 180.34 mm
Unit Weight: 1,365 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.