1402B

Hammond Manufacturing
546-1402B
1402B

Mfr.:

Description:
Enclosures, Boxes & Cases Metal Insturment Enclosure - 2.4 x 7.1 x 4.9"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,26 € 63,26 €
53,71 € 268,55 €
50,06 € 500,60 €
47,08 € 1.177,00 €
45,81 € 2.290,50 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Instrument
Aluminum
Gray
Gray
4.9 in
7.1 in
2.38 in
IP32
1402
Brand: Hammond Manufacturing
Depth: 4.88 in
Features: Panels can be easily removed for access to components
Height - in: 2.4
Height - mm: 60.96
Housing Colour: Gray
Length - in: 4.9
Length - mm: 124.46
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 7.1
Width - mm: 180.34
Unit Weight: 657,720 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.