1401M

Hammond Manufacturing
546-1401M
1401M

Mfr.:

Description:
Enclosures, Boxes & Cases enclosure - metal instrument; gray w/ black front panel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,92 € 111,92 €
96,44 € 482,20 €
90,17 € 901,70 €
86,72 € 2.168,00 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Instrument
Steel
Brown (Beige)
Brown (Beige)
8 in
12 in
9 in
IP32
1401
Brand: Hammond Manufacturing
Depth: 9 in
Features: Heavy Duty
Height - in: 9
Height - mm: 228.6
Housing Colour: Gray, Black
Length - in: 8
Length - mm: 203.2
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 12
Width - mm: 304.8
Unit Weight: 3,066 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.