125FSE

Hammond Manufacturing
546-125FSE
125FSE

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, universal single ended tube output, 20 watts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,40 € 124,40 €
114,43 € 1.144,30 €
113,58 € 2.839,50 €
112,73 € 5.636,50 €
112,57 € 11.257,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Tube Application Power Transformers
Single-Ended
Tube Output Single Ended
3.76 in
2.52 in
3.15 in
125 Series
Brand: Hammond Manufacturing
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 2,155 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8504232900
CAHTS:
8538100000
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99