124A

Hammond Manufacturing
546-124A
124A

Mfr.:

Description:
Audio Transformers / Signal Transformers Transformer, tube driver, interstage, 5 watts, for push-pull circuits

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,33 € 44,33 €
39,25 € 392,50 €
37,87 € 946,75 €
36,26 € 1.813,00 €
35,20 € 3.520,00 €
34,16 € 8.540,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Tube Application Power Transformers
SMD/SMT
150 Hz to 15 kHz
10 kOhms
90 kOhms
Tube Driver
1.43 in
1.35 in
2.38 in
124 Series
Brand: Hammond Manufacturing
Power Rating: 5 W
Primary Resistance: 403 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 1.524 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 272,160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8504232900
CAHTS:
8538100000
USHTS:
8504314065
ECCN:
EAR99

Interstage Tube Drivers

Hammond Manufacturing Interstage Tube Drivers are available in two styles: the open-style 124 Series with minimum 5" long primary leads, and the closed-style 126 Series with minimum 8" long leads. The 126 Series is designed for driver use only in single-ended tube output amplifiers. The drivers replace coupling capacitor circuits for improved sound, while the bifilar wound windings provide exceptional coupling and bandwidth. The 126 Series features a gapped core to support the specified DC bias current, along with 20Hz to 20kHz minimum frequency response and 400VDC maximum working voltage. The modules are hipot tested at 1000VDC.

Classic Audio Transformers

Hammond Manufacturing Classic Audio Transformers feature high-quality magnetics for tube applications such as high-fidelity (hi-fi) audio and guitar amplifiers. Hammond delivers proven expertise and experience in the design and manufacturing of these products. The portfolio includes a variety of transformers, including high and low voltage, single-ended and push-pull tube audio output, modulation, and more.