119Y60

Hammond Manufacturing
546-119Y60
119Y60

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, line matching, 250 watts, line output 70V only

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,46 € 75,46 €
67,81 € 678,10 €
64,95 € 1.623,75 €
62,91 € 3.145,50 €
60,89 € 6.089,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Line Matching Transformers
ADSL
Terminals
Single
Line Matching
2.5 in
3.25 in
3.06 in
119
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 1,497 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99