1182L30

Hammond Manufacturing
546-1182L30
1182L30

Mfr.:

Description:
Power Transformers Power transformer, toroid, 120 VA, with 30V @ 4A secondary

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,28 € 76,28 €
67,75 € 677,50 €
64,06 € 1.601,50 €
62,67 € 3.133,50 €
61,32 € 6.132,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers
RoHS:  
Transformers
115 VAC, 230 VAC
60 V Series, 30 V Parallel
120 VA
2 A
Chassis
Dual Primary Winding
Dual Secondary Winding
1.63 in
4 in
1182
Brand: Hammond Manufacturing
Country of Assembly: CA
Country of Diffusion: Not Available
Country of Origin: CA
Operating Frequency: 50 Hz/60 Hz
Product Type: Toroidal Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire Leads
Type: Power, Toroid
Unit Weight: 1,361 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504329000
USHTS:
8504314065
ECCN:
EAR99

1182 Toroid Power Transformers

Hammond Manufacturing 1182 Toroid Power Transformers feature a low profile, high efficiency, and a low stray magnetic flux leakage (low EMI) due to its core shape. These lightweight transformers offer dual 117VAC/234VAC primary, 50Hz/60Hz operation, and a 1500VA size supplied with a potted center for extra strength. Hammond Manufacturing 1182 Toroid Power Transformers are CSA certified to C22.2 #66 and CE compliant to IEC 61558-2-4. These transformers replace Hammond Manufacturing 182 Toroid Series.