117F16

Hammond Manufacturing
546-117F16
117F16

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, line matching, 70 volts, 16 watts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,45 € 36,45 €
31,42 € 314,20 €
30,24 € 756,00 €
29,10 € 1.455,00 €
28,48 € 2.848,00 €
27,57 € 6.892,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Line Matching Transformers
ADSL
Quick Connect
100 Hz to 9 kHz
8 Ohms
Single
Speaker Matching
93.7 mm
50.8 mm
58.7 mm
117
Brand: Hammond Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Power Rating: 16 VA
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 680,388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8504232900
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99