101H

Hammond Manufacturing
546-101H
101H

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, potted, primary impedance 1200 CT, secondary impedance 600 CT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
94 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,43 € 24,43 €
21,87 € 218,70 €
20,15 € 503,75 €
19,61 € 980,50 €
18,89 € 1.889,00 €
18,26 € 4.565,00 €
17,96 € 8.980,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Pin
300 Hz to 100 kHz
1.2 kOhms
600 Ohms
Signal Level
0.45 in
0.45 in
0.48 in
101
Brand: Hammond Manufacturing
Power Rating: 100 mW (1/10 W)
Primary Resistance: 80 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 53 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8504232900
CAHTS:
8538100000
USHTS:
8504314035
ECCN:
EAR99