101D

Hammond Manufacturing
546-101D
101D

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, potted, primary impedance 300 CT, secondary impedance 600 CT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,05 € 23,05 €
20,73 € 207,30 €
20,15 € 503,75 €
18,65 € 1.865,00 €
18,01 € 4.502,50 €
17,58 € 8.790,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Pin Terminal Transformers
Through Hole
300 Hz to 100 kHz
300 Ohms
600 Ohms
Single
Signal Level
0.45 in
0.45 in
0.48 in
101
Brand: Hammond Manufacturing
Power Rating: 100 mW (1/10 W)
Primary Resistance: 20.4 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 54 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99