HL7593WL04

Halo Microelectronics
143-HL7593WL04
HL7593WL04

Mfr.:

Description:
Switching Voltage Regulators I2C Programmable 3A DVS Buck Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,617 € 1.851,00 €

Product Attribute Attribute Value Select Attribute
Halo Microelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-15
Brand: Halo Microelectronics
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 3,001 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HL7593 I2C Programmable 3A DVS Buck Converters

Halo Microelectronics HL7593 I2C Programmable 3A Dynamic Voltage Scaling (DVS) Buck Converters offer a maximum output current of 3A, 2.5V to 5.5V input voltage range, and 48µA quiescent current. These converters offer 2.4MHz pulse width modulation (PWM) with seamless PWM/pulse frequency modulation (PFM) switching for light-load efficiency and excellent load and line transient. The HL7593 series provides comprehensive protection and an I2C interface with SM, FM, FM+, and HS modes. Halo Microelectronics HL7593 I2C Programmable 3A DVS Buck Converters are ideal for application processors, smartphones, tablets, and handheld devices.

High-Performance DC-DC Converters

Halo Microelectronics High-Performance DC-DC Converters are used in a wide variety of applications, such as solid-state hard disks, smartphones, and wearable devices. These converters are ideal when the DC voltage of battery power supplies needs to be changed into low-voltage DC voltage or high-voltage DC voltage. This Halo Microelectronics high-performance product lineup includes buck converters and boost converters designed to meet the various needs of consumers.