HL7507FN06

Halo Microelectronics
143-HL7507FN06
HL7507FN06

Mfr.:

Description:
Switching Voltage Regulators 3MHz 1.5A Buck Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,597 € 2.388,00 €

Product Attribute Attribute Value Select Attribute
Halo Microelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
Brand: Halo Microelectronics
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 11,834 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Performance DC-DC Converters

Halo Microelectronics High-Performance DC-DC Converters are used in a wide variety of applications, such as solid-state hard disks, smartphones, and wearable devices. These converters are ideal when the DC voltage of battery power supplies needs to be changed into low-voltage DC voltage or high-voltage DC voltage. This Halo Microelectronics high-performance product lineup includes buck converters and boost converters designed to meet the various needs of consumers.

HL7507 3MHz 1.5A Buck Converters

Halo Microelectronics HL7507 3MHz 1.5A Buck Converters are synchronous buck converters designed to supply different sub-systems of portable applications. The HL7507 series features a 0.3V to 2.75V output voltage range, 2.5V to 5.5V input voltage range, and 1.5A maximum output current. These converters provide input undervoltage lockout, thermal shutdown, and overcurrent and short-circuit protection. Halo Microelectronics HL7507 3MHz 1.5A Buck Converters are offered in a 1.6mm x 1.6mm DFN-6 package and are ideal for data cards, smartphones, tablets, and handheld devices.