HL7504FN09

Halo Microelectronics
143-HL7504FN09
HL7504FN09

Mfr.:

Description:
Switching Voltage Regulators 3MHz 2A Buck Converter in DFN Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,571 € 1.713,00 €

Product Attribute Attribute Value Select Attribute
Halo Microelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
Brand: Halo Microelectronics
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 11,834 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HL7504 3MHz 2A Buck Converters

Halo Microelectronics HL7504 3MHz 2A Buck Converters feature a 2.5V to 5.5V input voltage range and a 2A maximum load current rating in a DFN-6 package. These synchronous buck converters are designed to supply different sub-systems of portable applications. The HL7504 series offers a soft-start function, automatic pulse frequency modulation (PFM), and an active discharge when disabled. Comprehensive protection includes thermal shutdown, input overvoltage lockout, and overcurrent and short-circuit. Typical applications for Halo Microelectronics HL7504 3MHz 2A Buck Converters include tablets, smartphones, data cards, and handheld devices.

High-Performance DC-DC Converters

Halo Microelectronics High-Performance DC-DC Converters are used in a wide variety of applications, such as solid-state hard disks, smartphones, and wearable devices. These converters are ideal when the DC voltage of battery power supplies needs to be changed into low-voltage DC voltage or high-voltage DC voltage. This Halo Microelectronics high-performance product lineup includes buck converters and boost converters designed to meet the various needs of consumers.