HL7501WB

Halo Microelectronics
143-HL7501WB
HL7501WB

Mfr.:

Description:
Switching Voltage Regulators I2C Programmable 6A DVS Buck Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,417 € 1.251,00 €
0,382 € 3.438,00 €

Product Attribute Attribute Value Select Attribute
Halo Microelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-16
Brand: Halo Microelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 4,119 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

HL7501 6A DVS Buck Converters

Halo Microelectronics HL7501 6A Dynamic Voltage Scaling (DVS) Buck Converters offer a 2.5V to 5.5V input voltage range and 6A continuous output current rating in a WLCSP package. The HL7501 converters feature an I2C interface up to 3.4MHz, excellent load and line transient, and seamless switching for light-load efficiency. The comprehensive protections include input undervoltage lockout, input overvoltage, thermal shutdown, and overcurrent and short-circuit. Halo Microelectronics HL7501 6A DVS Buck Converters are ideal for tablets, handheld devices, graphics processors, and smartphones.

High-Performance DC-DC Converters

Halo Microelectronics High-Performance DC-DC Converters are used in a wide variety of applications, such as solid-state hard disks, smartphones, and wearable devices. These converters are ideal when the DC voltage of battery power supplies needs to be changed into low-voltage DC voltage or high-voltage DC voltage. This Halo Microelectronics high-performance product lineup includes buck converters and boost converters designed to meet the various needs of consumers.