HL7040FN01

Halo Microelectronics
143-HL7040FN01
HL7040FN01

Mfr.:

Description:
Battery Management 900mA, Single-Input, Single Cell Li-Ion and Li-Pol Battery Charger with Auto Start

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,425 € 1.275,00 €

Product Attribute Attribute Value Select Attribute
Halo Microelectronics
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.2 V
900 mA
30 V
DFN-10
SMD/SMT
Brand: Halo Microelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 48,823 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99

HL7040 Li-Ion & Li-Pol Battery Chargers

Halo Microelectronics HL7040 Li-Ion and Li-Pol Battery Chargers feature 6.6V to 7.1V input overvoltage protection and come in two package types. The HL7040 chargers offer a programmable termination and pre-charge threshold, OUT short-circuit protection, and ISET short detection. The series includes an automatic terminal and timer disable mode (TTDM) for an absent battery pack with a thermistor. Halo Microelectronics HL7040 Li-Ion and Li-Pol Battery Chargers are ideal for smartphones, low-power handheld devices, and MP3 players.

Lithium Battery Fast Chargers

Halo Microelectronics provides various power management products that are designed for 1S, 2S, and 3S batteries. Chargers for 1S batteries provide linear charging, I2C-controlled low-voltage and high-current switch charging, and I2C-controlled high-voltage and high-current switch charging. Halo Microelectronics 2S and 3S battery switch chargers were developed for multi-section lithium batteries and are characterized by a wide selection and excellent performance.