HL7005DH

Halo Microelectronics
143-HL7005DH
HL7005DH

Mfr.:

Description:
Battery Management 1.7A Li-ion Battery Switching Charger with Integrated OTG Boost

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,62 € 1.860,00 €
0,563 € 5.067,00 €

Product Attribute Attribute Value Select Attribute
Halo Microelectronics
Product Category: Battery Management
RoHS:  
WLCSP-20
SMD/SMT
Brand: Halo Microelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 4,169 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

HL7005D Li-Ion Battery Switching Chargers

Halo Microelectronics HL7005D Li-Ion Battery Switching Chargers provide fully automatic and efficient charge management for large-capacity lithium batteries. The series supports a 1.7A charge current, 6.3V operating voltage, and 3MHz synchronous PWM. Additional features include an integrated on-the-go (OTG) boost, comprehensive protection, automatic adaptor fault detection, and a high-impedance mode with low power consumption. Halo Microelectronics HL7005D Li-Ion Battery Switching Chargers come in a 1.72mm x 1mm WLCSP package with built-in input current and input voltage limit. The HL7005D chargers are ideally suited for smartphones, MP3 players, and tablet PCs.

Lithium Battery Fast Chargers

Halo Microelectronics provides various power management products that are designed for 1S, 2S, and 3S batteries. Chargers for 1S batteries provide linear charging, I2C-controlled low-voltage and high-current switch charging, and I2C-controlled high-voltage and high-current switch charging. Halo Microelectronics 2S and 3S battery switch chargers were developed for multi-section lithium batteries and are characterized by a wide selection and excellent performance.