HL6111RWLWP5C

Halo Microelectronics
143-HL6111RWLWP5C
HL6111RWLWP5C

Mfr.:

Description:
Wireless Charging ICs 5W WPC Wireless Power Receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,42 € 2.420,00 €
2,32 € 4.640,00 €

Product Attribute Attribute Value Select Attribute
Halo Microelectronics
Product Category: Wireless Charging ICs
RoHS:  
Receivers
SMD/SMT
WLCSP-64
Brand: Halo Microelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Wireless Charging ICs
Factory Pack Quantity: 1000
Subcategory: Wireless Charging
Unit Weight: 46,231 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

HL611RWLWP5 5W WPC Wireless Power Receivers

Halo Microelectronics HL611RWLWP5 5W WPC Wireless Power Receivers offer a 5W maximum output power rating in a WLCSP-64 package. These receivers are compatible with popular wireless charging power delivery standards and integrate a fully synchronous rectifier and a high-performance buck post regulator. The HL611RWLWP5 series includes an I2C interface with SM, FM, and FM+ support, a highly flexible digital processing unit, and one-time programmable memory cells. Halo Microelectronics HL611RWLWP5 5W WPC Wireless Power Receivers are ideal for mobile devices and wireless charging accessories.

FEATURED PRODUCTS
HALO MICROELECTRONICS