HMP1RB1C2GAE

Hailo
1016-HMP1RB1C2GAE
HMP1RB1C2GAE

Mfr.:

Description:
Development Boards & Kits - Other Processors Hailo-8R mPCIe AI Acceleration Module

Lifecycle:
New At Mouser

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 5/25/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,14 € 128,14 €

Product Attribute Attribute Value Select Attribute
Hailo
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Bulk
Brand: Hailo
Interface Type: PCIe
Moisture Sensitive: Yes
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 100
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
4A994.l
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hailo-8R Mini PCIe AI Acceleration Module

Hailo Hailo-8R Mini PCIe AI Acceleration Module can be plugged into an existing edge device with a PCI Express Mini (mPCIe) Full-Mini socket. The Hailo-8R mPCIe artificial intelligence (AI) acceleration module processes deep learning inferencing in real time and with low power consumption. The module features the Hailo-8R AI processor and delivers up to 13 tera-operations per second (TOPS) with industry-leading power efficiency. Hailo-8R's unique, powerful, and scalable, structure-driven dataflow architecture leverages the core properties of neural networks. The architecture enables edge devices to run deep learning applications at full scale more efficiently, effectively, and substantially than traditional solutions, while significantly lowering costs. This mPCIe module connects to various host processors via PCIe.