TL-8A-11N-11N-01500-51

HUBER+SUHNER
455-L8A11N11N0150051
TL-8A-11N-11N-01500-51

Mfr.:

Description:
RF Test Cables Return Loss Test Lead up to 8 GHz, 1.5m length, with N straight male connectors

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
246,02 € 246,02 €
217,89 € 2.178,90 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Test Cables
REACH - SVHC:
N
Plug (Male)
N
Plug (Male)
8 GHz
50 Ohms
1.5 m
TL-8A
Blue
Brand: HUBER+SUHNER
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Polarity: Normal
IP Rating: IP67
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Test Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 85006682
Unit Weight: 285 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85366999
BRHTS:
85442000
ECCN:
EAR99

TL-8A Cable Assemblies

HUBER+SUHNER TL-8A Cable Assemblies are designed for testing components or equipment up to 8GHz with a network analyzer. This cost-effective assembly series is made with a PE foamed doubled-screened cable and protected with armoring using a molded cable entry. HUBER+SUHNER TL-8A provides leading electrical performance combined with high mechanical endurance, making this assembly series ideal for use in test labs and operations.

RF & Microwave Test Cable Assemblies

HUBER+SUHNER RF and Microwave Test Cable Assemblies offer superior electrical and mechanical performance for static and dynamic applications. This extensive range of high-quality test leads is matched to the various needs in the field of test and measurement. They provide optimal performance up to 50GHz as well as stable characteristics. HUBER+SUHNER utilizes a number of standards while manufacturing its cable assemblies. These standards include automatic bending, automatic laser stripping, temperature-controlled soldering, clean room, and more. HUBER+SUHNER RF and Microwave Test Cable Assemblies are also tested to IEC, MIL, CECC, and other standards.