ST18A/11N468/11N468/1500mm

HUBER+SUHNER
455-ST18ANMNM1500MM
ST18A/11N468/11N468/1500mm

Mfr.:

Description:
RF Test Cables Sucotest 18A armoured Test Lead up to 18 GHz, 1.5m length, with straight N male connectors, for heavy duty, outdoor and harsh environment measurements

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 4/15/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
403,04 € 403,04 €
380,72 € 9.518,00 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Test Cables
REACH - SVHC:
N
N
18 GHz
1.5 m
Sucotest 18A
Brand: HUBER+SUHNER
Product Type: RF Test Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 84013029
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85366999
BRHTS:
85442000
ECCN:
EAR99

RF & Microwave Test Cable Assemblies

HUBER+SUHNER RF and Microwave Test Cable Assemblies offer superior electrical and mechanical performance for static and dynamic applications. This extensive range of high-quality test leads is matched to the various needs in the field of test and measurement. They provide optimal performance up to 50GHz as well as stable characteristics. HUBER+SUHNER utilizes a number of standards while manufacturing its cable assemblies. These standards include automatic bending, automatic laser stripping, temperature-controlled soldering, clean room, and more. HUBER+SUHNER RF and Microwave Test Cable Assemblies are also tested to IEC, MIL, CECC, and other standards.

Sucotest 18A Armored RF Test Assemblies

HUBER+SUHNER Sucotest 18A Armored Test Assemblies are designed for heavy-duty, outdoor, and harsh environment measurements up to 18GHz. The assemblies offer excellent electrical performance and feature low insertion loss, unique stability, and excellent return loss. HUBER+SUHNER Sucotest 18A Armored Test Assemblies are ideal for testing wireless communication infrastructures, defense and ground systems, and for daily use in component and assembly shops.

Sucotest RF Cable & Test Assemblies

HUBER+SUHNER Sucotest Cable and Test Assemblies provide reliable and reproducible test and measurement results. HUBER+SUHNER offers an extensive range of high-quality test leads that are matched to the various needs in the field of test and measurement. The products feature high-performance and stable characteristics. HUBER+SUHNER Sucotest Cable and Test Assemblies offer excellent electrical performance and feature low insertion loss, unique stability, and excellent return loss.