ST18/SMAm/SMAm/60in

HUBER+SUHNER
455-ST18SMAMSMAM60IN
ST18/SMAm/SMAm/60in

Mfr.:

Description:
RF Test Cables Sucotest 18 Test Lead up to 18 GHz, 60inch length, with SMA straight male connectors, low insertion loss

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 3/11/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
167,06 € 167,06 €
155,12 € 1.551,20 €
150,42 € 3.760,50 €
148,36 € 7.418,00 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Test Cables
RoHS:  
SMA
Plug (Male)
SMA
Plug (Male)
18 GHz
50 Ohms
5 ft
Sucotest 18
Brand: HUBER+SUHNER
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Polarity: Normal
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Test Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 84013048
Unit Weight: 103 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99