ST18/Nm/Nm/12in

HUBER+SUHNER
455-ST18NMNM12IN
ST18/Nm/Nm/12in

Mfr.:

Description:
RF Cable Assemblies MICROWAVE TEST ASSEMBLIES, N (male), N (male), 50 Ohm, 18 GHz, 12in

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: RF Cable Assemblies
N
Pin (Male)
Straight
N
Pin (Male)
Straight
305 mm (12.008 in)
50 Ohms
18 GHz
Sucotest 18
Blue
Brand: HUBER+SUHNER
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 84005305
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.